Part Details for 74VHC161CW by Fairchild Semiconductor Corporation
Overview of 74VHC161CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VHC161CW
74VHC161CW CAD Models
74VHC161CW Part Data Attributes
|
74VHC161CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC161CW
Fairchild Semiconductor Corporation
Binary Counter, AHC/VHC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | AHC/VHC | |
JESD-30 Code | R-XUUC-N16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 16.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 135 MHz |
Alternate Parts for 74VHC161CW
This table gives cross-reference parts and alternative options found for 74VHC161CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC161CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC4017H/3 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS | Harris Semiconductor | 74VHC161CW vs CD54HC4017H/3 |
54HHSC163NS | Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS | Dynex Semiconductor | 74VHC161CW vs 54HHSC163NS |
5962R9662502V9X | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS | Harris Semiconductor | 74VHC161CW vs 5962R9662502V9X |
5962R9574901V9A | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, UUC16 | Intersil Corporation | 74VHC161CW vs 5962R9574901V9A |
CD54HCT4017H/3 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, UUC16 | Intersil Corporation | 74VHC161CW vs CD54HCT4017H/3 |
UT54ACS193-UCC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | 74VHC161CW vs UT54ACS193-UCC |
5962H9656401VXC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 74VHC161CW vs 5962H9656401VXC |
UT54ACS193-UCA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | 74VHC161CW vs UT54ACS193-UCA |
15HHSC163NC | Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS | Dynex Semiconductor | 74VHC161CW vs 15HHSC163NC |
74HCT93U | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, UUC, CHIP ON WAFER, Counter | NXP Semiconductors | 74VHC161CW vs 74HCT93U |