Part Details for 74VHC139CW by Fairchild Semiconductor Corporation
Overview of 74VHC139CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VHC139CW
74VHC139CW CAD Models
74VHC139CW Part Data Attributes:
|
74VHC139CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC139CW
Fairchild Semiconductor Corporation
Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Package Description | DIE, | |
Pin Count | 0 | |
Manufacturer Package Code | Unsawn Tested Wafer | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-XUUC-N16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74VHC139CW
This table gives cross-reference parts and alternative options found for 74VHC139CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC139CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC539RP | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74VHC139CW vs HD74AC539RP |
HD74AC539FP | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | 74VHC139CW vs HD74AC539FP |
HD74AC538FP-EL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | 74VHC139CW vs HD74AC538FP-EL |
HD74AC538RP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74VHC139CW vs HD74AC538RP-EL |
5962H9654401V9X | Decoder/Driver, AC Series, Inverted Output, CMOS, DIE-16 | Cobham Semiconductor Solutions | 74VHC139CW vs 5962H9654401V9X |
HD74AC539T | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | 74VHC139CW vs HD74AC539T |
HD74AC539RP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74VHC139CW vs HD74AC539RP-EL |
HD74AC539FP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | 74VHC139CW vs HD74AC539FP-EL |
HD74AC538FP-EL | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | 74VHC139CW vs HD74AC538FP-EL |
HD74AC538RP | Decoder/Driver, AC Series, Configurable Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74VHC139CW vs HD74AC538RP |