Part Details for 74VHC138CW by Fairchild Semiconductor Corporation
Overview of 74VHC138CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74VHC138CW
74VHC138CW CAD Models
74VHC138CW Part Data Attributes
|
74VHC138CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC138CW
Fairchild Semiconductor Corporation
Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHC/VHC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XUUC-N16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 15.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74VHC138CW
This table gives cross-reference parts and alternative options found for 74VHC138CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC138CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT238H/3A | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC16 | Intersil Corporation | 74VHC138CW vs CD54HCT238H/3A |
5962R9575301V9X | Decoder/Driver, HCT Series, Inverted Output, CMOS | Harris Semiconductor | 74VHC138CW vs 5962R9575301V9X |
54F138MW8 | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 | Texas Instruments | 74VHC138CW vs 54F138MW8 |
HCS138HMSR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC20, DIE-20 | Intersil Corporation | 74VHC138CW vs HCS138HMSR |
5962R9663001V9X | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS | Harris Semiconductor | 74VHC138CW vs 5962R9663001V9X |
SN74AHC139RGYR | Dual 2-line to 4-line demultiplexer and decoder 16-VQFN -40 to 125 | Texas Instruments | 74VHC138CW vs SN74AHC139RGYR |
CD54HC237H/3 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC16 | Intersil Corporation | 74VHC138CW vs CD54HC237H/3 |
CD54HC42H/3 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS | Harris Semiconductor | 74VHC138CW vs CD54HC42H/3 |
5962F9853401V9X | Decoder/Driver, AC Series, Inverted Output, CMOS, DIE-16 | Harris Semiconductor | 74VHC138CW vs 5962F9853401V9X |
5962R9574001V9A | Decoder/Driver, HCT Series, Inverted Output, CMOS, DIE-16 | Harris Semiconductor | 74VHC138CW vs 5962R9574001V9A |