Part Details for 74VHC125BQ,115 by NXP Semiconductors
Overview of 74VHC125BQ,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74VHC125BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHC125BQ,115-ND
|
DigiKey | NOW NEXPERIA 74VHC125BQ - BUS DR Min Qty: 1375 Container: Bulk MARKETPLACE PRODUCT |
6705 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | 74VHC125BQ - Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 6705 |
|
$0.1873 / $0.2204 | Buy Now |
Part Details for 74VHC125BQ,115
74VHC125BQ,115 CAD Models
74VHC125BQ,115 Part Data Attributes:
|
74VHC125BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74VHC125BQ,115
NXP Semiconductors
74VHC(T)125 - Quad buffer/line driver; 3-state QFN 14-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N14 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |