-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Retriggerable Monastable Multivibrator, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8732
|
Newark | Dual Retrigg Monastable Rohs Compliant: Yes |Onsemi 74VHC123AMX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.7170 | Buy Now |
DISTI #
31Y6459
|
Newark | Multivibrator, Dual, 8.1Ns, Nsoic-16, Logic Family/Base Number:74Vhc123, Multivibrator Type:Retriggerable Monostable, Output Current:-, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Nsoic, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi 74VHC123AMX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6140 / $1.4500 | Buy Now |
DISTI #
38C8029
|
Newark | Ic, monostable Multivibrator, hc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi 74VHC123AMX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 / $0.7180 | Buy Now |
DISTI #
74VHC123AMXCT-ND
|
DigiKey | IC MULTIVIBRATOR 8.1NS 16SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5226 / $1.3900 | Buy Now |
DISTI #
74VHC123AMX
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC N T/R - Tape and Reel (Alt: 74VHC123AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 1219 Factory Stock |
|
$0.4400 / $0.5251 | Buy Now |
DISTI #
74VHC123AMX
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC N T/R - Tape and Reel (Alt: 74VHC123AMX) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.4464 / $0.5328 | Buy Now |
DISTI #
74VHC123AMX
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC N T/R - Tape and Reel (Alt: 74VHC123AMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74VHC123AMX
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC N T/R - Tape and Reel (Alt: 74VHC123AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 1219 Factory Stock |
|
$0.4400 / $0.5251 | Buy Now |
DISTI #
512-74VHC123AMX
|
Mouser Electronics | Monostable Multivibrator Dual Multivibrator RoHS: Compliant | 0 |
|
$0.5220 / $1.3900 | Order Now |
|
Future Electronics | 74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC123AMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC123AMX
onsemi
Dual Retriggerable Monastable Multivibrator, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RETRIGGERABLE | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74VHC123AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC123AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC123AMX_NL | Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74VHC123AMX vs 74VHC123AMX_NL |
74VHC123AM | Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74VHC123AMX vs 74VHC123AM |
74VHC123AMX | Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74VHC123AMX vs 74VHC123AMX |
74VHC123AMSCX | Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 0.150 INCH, NARROW, SOIC-16 | Fairchild Semiconductor Corporation | 74VHC123AMX vs 74VHC123AMSCX |