-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Retriggerable Monastable Multivibrator, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8028
|
Newark | Mono Multivibrator, 9.6Ns, Tssop-16, Full Reel, Logic Family/Base Number:74Vhc123, Multivibrator Type:Retriggerable Monostable, Output Current:8Ma, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop Rohs Compliant: Yes |Onsemi 74VHC123AMTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2970 | Buy Now |
DISTI #
74VHC123AMTCXCT-ND
|
DigiKey | IC MULTIVIBRATOR 8.1NS 16TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14133 In Stock |
|
$0.2159 / $0.6500 | Buy Now |
DISTI #
74VHC123AMTCX
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC123AMTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74VHC123AMTCX
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC123AMTCX) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
74VHC123AMTCX
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC123AMTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1994 / $0.2380 | Buy Now |
DISTI #
74VHC123AMTCX
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC123AMTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1994 / $0.2380 | Buy Now |
DISTI #
512-74VHC123AMTCX
|
Mouser Electronics | Monostable Multivibrator Dual Multivibrator RoHS: Compliant | 136041 |
|
$0.2140 / $0.4900 | Buy Now |
DISTI #
V72:2272_06298268
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2405 Container: Cut Strips | Americas - 4900 |
|
$0.2318 / $0.4561 | Buy Now |
|
Future Electronics | 74VHC Series Dual Retriggerable Monostable Multivibrator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
79364431
|
Verical | Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2405 | Americas - 4900 |
|
$0.2318 / $0.4003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC123AMTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC123AMTCX
onsemi
Dual Retriggerable Monastable Multivibrator, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RETRIGGERABLE | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74VHC123AMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC123AMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV221ATELL-E | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74VHC123AMTCX vs HD74LV221ATELL-E |
SN74LV221APWT | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | 74VHC123AMTCX vs SN74LV221APWT |
HD74LV123AT | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74VHC123AMTCX vs HD74LV123AT |
935210280112 | IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Prescaler/Multivibrator | NXP Semiconductors | 74VHC123AMTCX vs 935210280112 |
TC74VHC123AFT | IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74VHC123AMTCX vs TC74VHC123AFT |
74VHC123AMTCX_NL | Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74VHC123AMTCX vs 74VHC123AMTCX_NL |
SN74LV221APWR | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | 74VHC123AMTCX vs SN74LV221APWR |
SN74LV123APWTG4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74VHC123AMTCX vs SN74LV123APWTG4 |
74VHC123AFT(BJ) | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Toshiba America Electronic Components | 74VHC123AMTCX vs 74VHC123AFT(BJ) |
SN74LV221APWE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74VHC123AMTCX vs SN74LV221APWE4 |