Part Details for 74VHC123AMTC by Fairchild Semiconductor Corporation
Overview of 74VHC123AMTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Price & Stock for 74VHC123AMTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 1178 |
|
RFQ | ||
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,HC-CMOS,TSSOP,16PIN,PLASTIC | 478 |
|
$0.1835 / $0.3933 | Buy Now |
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,HC-CMOS,TSSOP,16PIN,PLASTIC | 3008 |
|
$0.2622 / $0.6555 | Buy Now |
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,HC-CMOS,TSSOP,16PIN,PLASTIC | 10 |
|
$4.4000 / $6.0000 | Buy Now |
|
ComSIT USA | DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATOR Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16 RoHS: Compliant | Europe - 1504 |
|
RFQ |
Part Details for 74VHC123AMTC
74VHC123AMTC CAD Models
74VHC123AMTC Part Data Attributes:
|
74VHC123AMTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC123AMTC
Fairchild Semiconductor Corporation
Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |