Part Details for 74VHC04MTC by Fairchild Semiconductor Corporation
Results Overview of 74VHC04MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHC04MTC Information
74VHC04MTC by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VHC04MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHC04MTC-ND
|
DigiKey | IC INVERTER Min Qty: 1433 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27700 In Stock |
|
$0.2100 | Buy Now |
|
Quest Components | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 8211 |
|
$0.0720 / $0.1800 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7894 |
|
$0.1711 / $0.2013 | Buy Now |
|
ComSIT USA | HEX INVERTER Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for 74VHC04MTC
74VHC04MTC CAD Models
74VHC04MTC Part Data Attributes
|
74VHC04MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC04MTC
Fairchild Semiconductor Corporation
Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHC04MTC
This table gives cross-reference parts and alternative options found for 74VHC04MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC04MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74VHC05FT(EL) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | 74VHC04MTC vs TC74VHC05FT(EL) |
MC74VHC04DTR2 | onsemi | Check for Price | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | 74VHC04MTC vs MC74VHC04DTR2 |
74AHC04PW/T3 | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | 74VHC04MTC vs 74AHC04PW/T3 |
74VHC04MTC | onsemi | $0.0539 | Hex Inverter, TSSOP-14 WB, 2350-TUBE | 74VHC04MTC vs 74VHC04MTC |
74VHC04MTCX | onsemi | $0.1467 | Hex Inverter, TSSOP-14 WB, 2500-REEL | 74VHC04MTC vs 74VHC04MTCX |
935263041112 | NXP Semiconductors | Check for Price | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | 74VHC04MTC vs 935263041112 |
74VHC04FT | Toshiba America Electronic Components | Check for Price | 74VHC Series | 74VHC04MTC vs 74VHC04FT |
TC74VHC05FT | Toshiba America Electronic Components | Check for Price | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | 74VHC04MTC vs TC74VHC05FT |