-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, SOIC-14, 1100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHC04M by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHC04M
|
Avnet Americas | Inverter, Hex, 1 Input, 14 Pins, SOIC, 74VHC04 - Rail/Tube (Alt: 74VHC04M) RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
128700 Partner Stock |
|
$0.1304 / $0.1431 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 25917 |
|
$0.3038 / $0.3574 | Buy Now |
|
NexGen Digital | 70 |
|
RFQ | ||
DISTI #
74VHC04M
|
Avnet Silica | Inverter Hex 1 Input 14 Pins SOIC 74VHC04 (Alt: 74VHC04M) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VHC04M
|
EBV Elektronik | Inverter Hex 1 Input 14 Pins SOIC 74VHC04 (Alt: 74VHC04M) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 148060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC04M
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC04M
onsemi
Hex Inverter, SOIC-14, 1100-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74VHC04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHC04D/T3 | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | 74VHC04M vs 74AHC04D/T3 |
74AHC04D,118 | NXP Semiconductors | Check for Price | 74AHC(T)04 - hex inverter SOIC 14-Pin | 74VHC04M vs 74AHC04D,118 |
74VHC04MX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74VHC04M vs 74VHC04MX_NL |
74AHC04D-T | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | 74VHC04M vs 74AHC04D-T |
74VHC04M | National Semiconductor Corporation | Check for Price | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | 74VHC04M vs 74VHC04M |
935263040112 | Nexperia | Check for Price | Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74VHC04M vs 935263040112 |
SN74AHC04DE4 | Texas Instruments | Check for Price | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | 74VHC04M vs SN74AHC04DE4 |
74AHC04D | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14 | 74VHC04M vs 74AHC04D |
MC74VHC04DR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | 74VHC04M vs MC74VHC04DR2 |
SN74AHC04DRE4 | Texas Instruments | Check for Price | Hex Inverters 14-SOIC -40 to 125 | 74VHC04M vs SN74AHC04DRE4 |