Part Details for 74VHC02SJX by onsemi
Overview of 74VHC02SJX by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHC02SJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHC02SJX
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R - Tape and Reel (Alt: 74VHC02SJX) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42972 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
|
Flip Electronics | Stock, ship today | 42972 |
|
$0.3500 | RFQ |
Part Details for 74VHC02SJX
74VHC02SJX CAD Models
74VHC02SJX Part Data Attributes:
|
74VHC02SJX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC02SJX
onsemi
Quad 2-Input NOR Gate, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-14 | |
Manufacturer Package Code | 565BE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74VHC02SJX
This table gives cross-reference parts and alternative options found for 74VHC02SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC02SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC02FK | IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.00 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-14, Gate | Toshiba America Electronic Components | 74VHC02SJX vs TC74VHC02FK |
TC74VHC02F | IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74VHC02SJX vs TC74VHC02F |
SN74AHC02NSRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74VHC02SJX vs SN74AHC02NSRE4 |
MC74VHC02M | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | 74VHC02SJX vs MC74VHC02M |
74VHC02SJ | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74VHC02SJX vs 74VHC02SJ |
TC74VHC02F(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74VHC02SJX vs TC74VHC02F(EL) |
TC74VHC02FW | IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, SOP-14, Gate | Toshiba America Electronic Components | 74VHC02SJX vs TC74VHC02FW |
74VHC02SJ | Quad 2-Input NOR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | 74VHC02SJX vs 74VHC02SJ |
SN74AHC02NSRG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74VHC02SJX vs SN74AHC02NSRG4 |
74VHC02SJX | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74VHC02SJX vs 74VHC02SJX |