Part Details for 74VHC02M by Fairchild Semiconductor Corporation
Overview of 74VHC02M by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHC02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHC02M-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1151 Container: Bulk MARKETPLACE PRODUCT |
72600 In Stock |
|
$0.2600 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 10 |
|
$0.4198 / $0.5037 | Buy Now |
|
Rochester Electronics | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 81363 |
|
$0.2239 / $0.2634 | Buy Now |
|
Chip1Cloud | IC GATE NOR 4CH 2-INP 14-TSSOP | 15735 |
|
RFQ |
Part Details for 74VHC02M
74VHC02M CAD Models
74VHC02M Part Data Attributes
|
74VHC02M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC02M
Fairchild Semiconductor Corporation
NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74VHC02M
This table gives cross-reference parts and alternative options found for 74VHC02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC02MX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | 74VHC02M vs 74VHC02MX |
74VHC02M | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74VHC02M vs 74VHC02M |
935301305118 | NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VHC02M vs 935301305118 |
74VHC02D | NOR Gate | Nexperia | 74VHC02M vs 74VHC02D |
74VHC02D,118 | 74VHC02; 74VHCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74VHC02M vs 74VHC02D,118 |
74VHC02D-Q100 | NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VHC02M vs 74VHC02D-Q100 |
74VHC02M | Quad 2-Input NOR Gate, 1100-TUBE | onsemi | 74VHC02M vs 74VHC02M |
935289659118 | NOR Gate | Nexperia | 74VHC02M vs 935289659118 |
MC74VHC02DR2 | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | 74VHC02M vs MC74VHC02DR2 |