Part Details for 74VHC02FT(BJ) by Toshiba America Electronic Components
Overview of 74VHC02FT(BJ) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHC02FT(BJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3053
|
Newark | Nor Gate, 2I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba 74VHC02FT(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8985 |
|
$0.1160 / $0.4580 | Buy Now |
DISTI #
757-74VHC02FTBJ
|
Mouser Electronics | Logic Gates 74VHC CMOS Digital Integrated Circuit RoHS: Compliant | 11085 |
|
$0.0660 / $0.4400 | Buy Now |
|
Quest Components | 1174 |
|
$0.2460 / $0.8200 | Buy Now | |
DISTI #
74VHC02FT(BJ)
|
Avnet Asia | NOR Gate 4-Element 8-IN CMOS 14-Pin TSSOP-B (Alt: 74VHC02FT(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74VHC02FT(BJ)
|
EBV Elektronik | NOR Gate 4-Element 8-IN CMOS 14-Pin TSSOP-B (Alt: 74VHC02FT(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 74VHC02FT(BJ)
74VHC02FT(BJ) CAD Models
74VHC02FT(BJ) Part Data Attributes:
|
74VHC02FT(BJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC02FT(BJ)
Toshiba America Electronic Components
IC GATE NOR 4CH 2-INP 14TSSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP-14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |