Part Details for 74VCXH245MNR2 by onsemi
Overview of 74VCXH245MNR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCXH245MNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4820
|
Newark | 74Vcxh245Mnr2, Shift Registers |Onsemi 74VCXH245MNR2 Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.5590 | Buy Now |
|
Rochester Electronics | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.2901 / $0.3413 | Buy Now |
|
Chip1Cloud | IC TXRX 8BIT 3STATE BIDIR 20QFN | 8970 |
|
RFQ | |
DISTI #
4189392
|
Farnell | 74VCXH245MNR2, SHIFT REGISTERS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.4492 | Buy Now |
Part Details for 74VCXH245MNR2
74VCXH245MNR2 CAD Models
74VCXH245MNR2 Part Data Attributes:
|
74VCXH245MNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCXH245MNR2
onsemi
IC ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, QCC20, QFN-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for 74VCXH245MNR2
This table gives cross-reference parts and alternative options found for 74VCXH245MNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH245MNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCXH245MNR2G | ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, QCC20, LEAD FREE, QFN-20 | onsemi | 74VCXH245MNR2 vs 74VCXH245MNR2G |
74VCXH245MNR2 | ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, QCC20, QFN-20 | Rochester Electronics LLC | 74VCXH245MNR2 vs 74VCXH245MNR2 |
74VCXH245MN | ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, QCC20, DQFN-20 | onsemi | 74VCXH245MNR2 vs 74VCXH245MN |