Logic
74VCXH16373DTR
Description: ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48

Overview of 74VCXH16373DTR by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74VCXH16373DTR by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74VCXH16373DTR-ND
DigiKey BUS DRIVER, ALVC/VCX/A SERIES Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2500
In Stock
  • 833 $0.3600
$0.3600 Buy Now
DISTI # 74VCXH16373DTR
Avnet Americas - Tape and Reel (Alt: 74VCXH16373DTR) RoHS: Not Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2500 Partner Stock
  • 1,002 $0.3694
  • 1,100 $0.3594
  • 2,100 $0.3494
  • 5,100 $0.3395
  • 11,000 $0.3295
  • 51,000 $0.3195
  • 110,000 $0.3095
$0.3095 / $0.3694 Buy Now
Rochester Electronics Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $0.3640
  • 25 $0.3567
  • 100 $0.3422
  • 500 $0.3276
  • 1,000 $0.3094
$0.3094 / $0.3640 Buy Now

CAD Models for 74VCXH16373DTR by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCXH16373DTR by onsemi

74VCXH16373DTR
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
TSSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
7.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74VCXH16373DTR
    onsemi
    ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
    VS

Alternate Parts for 74VCXH16373DTR

This table gives cross-reference parts and alternative options found for 74VCXH16373DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH16373DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16373DGG,11 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state TSSOP 48-Pin NXP Semiconductors 74VCXH16373DTR vs 74ALVCH16373DGG,11
74ALVCH16373DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH16373DTR vs 74ALVCH16373DT
74VCXH16373DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74VCXH16373DTR vs 74VCXH16373DTR
74ALVCH16373DGG IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74VCXH16373DTR vs 74ALVCH16373DGG
HD74ALVCH16373T Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TTP-48DC Hitachi Ltd 74VCXH16373DTR vs HD74ALVCH16373T
74VCXH16373DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH16373DTR vs 74VCXH16373DT
74ALVCH16373DGG Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia 74VCXH16373DTR vs 74ALVCH16373DGG
TC74VCXH16373FT IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74VCXH16373DTR vs TC74VCXH16373FT
SN74ALVCH16373DGGR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VCXH16373DTR vs SN74ALVCH16373DGGR
74ALVCH16373T Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16373DTR vs 74ALVCH16373T
Part Number Description Manufacturer Compare
SN74LVCH16373AGQLR LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 Texas Instruments 74VCXH16373DTR vs SN74LVCH16373AGQLR
SN74LVC16373AGRDR IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA54, PLASTIC, FBGA-54, Bus Driver/Transceiver Texas Instruments 74VCXH16373DTR vs SN74LVC16373AGRDR
74ALVCH16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH16373DTR vs 74ALVCH16374DT
74ALVCH16373DGGRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VCXH16373DTR vs 74ALVCH16373DGGRG4
74ALVCH16373DGG,118 IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74VCXH16373DTR vs 74ALVCH16373DGG,118
74ALVCH16374DTR IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver onsemi 74VCXH16373DTR vs 74ALVCH16374DTR
PI74VCX16373AE Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16373DTR vs PI74VCX16373AE
74VCXH16373T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH16373DTR vs 74VCXH16373T
SN74LVCH16373AZRDR LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA54, LEAD FREE, FBGA-54 Texas Instruments 74VCXH16373DTR vs SN74LVCH16373AZRDR
74LVC16373ADGVRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74VCXH16373DTR vs 74LVC16373ADGVRG4

Related Parts for 74VCXH16373DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCXH16373DTR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCXH16373DTR by onsemi

Select Manufacturer
Which Manufacturer of 74VCXH16373DTR would you like to use for your alert(s)?
  • Please alert me when 74VCXH16373DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCXH16373DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCXH16373DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCXH16373DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCXH16373DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCXH16373DTR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: