Logic
74VCXH16240DTR
onsemi
Description: ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48

Overview of 74VCXH16240DTR by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74VCXH16240DTR by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCXH16240DTR by onsemi

74VCXH16240DTR
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
2.5 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74VCXH16240DTR
    onsemi
    ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48
    VS

Alternate Parts for 74VCXH16240DTR

This table gives cross-reference parts and alternative options found for 74VCXH16240DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH16240DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC16240MTDX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16240DTR vs 74ALVC16240MTDX
SN74ALVC16240DGG ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Texas Instruments 74VCXH16240DTR vs SN74ALVC16240DGG
SN74ALVC16240DGGR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Texas Instruments 74VCXH16240DTR vs SN74ALVC16240DGGR
74ALVCH16240DT IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver onsemi 74VCXH16240DTR vs 74ALVCH16240DT
SN74ALVCH16240DGGR 16-ch, 1.65-V to 3.6-V inverters with bus-hold and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 74VCXH16240DTR vs SN74ALVCH16240DGGR
74ALVCH16240MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16240DTR vs 74ALVCH16240MTD
74ALVCH16240MTDX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16240DTR vs 74ALVCH16240MTDX
74VCX16240MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16240DTR vs 74VCX16240MTD
MC74VCX16240DT ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48 Motorola Mobility LLC 74VCXH16240DTR vs MC74VCX16240DT
74ALVC16240MTDX ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74VCXH16240DTR vs 74ALVC16240MTDX
Part Number Description Manufacturer Compare
PI74ALVCH16240A Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16240DTR vs PI74ALVCH16240A
74VCX16240TTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH16240DTR vs 74VCX16240TTR
PI74ALVCH16240VX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74VCXH16240DTR vs PI74ALVCH16240VX
74VCXH16240MTDX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16240DTR vs 74VCXH16240MTDX
74VCX16240T ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH16240DTR vs 74VCX16240T
74ALVC16240DGG-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74VCXH16240DTR vs 74ALVC16240DGG-T
PI74VCX16240AE Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16240DTR vs PI74VCX16240AE
SN74ALVCH16240DL 16-ch, 1.65-V to 3.6-V inverters with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74VCXH16240DTR vs SN74ALVCH16240DL
74VCXH16240MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC 74VCXH16240DTR vs 74VCXH16240MTD
74ALVC16240DTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH16240DTR vs 74ALVC16240DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCXH16240DTR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCXH16240DTR by onsemi

Select Manufacturer
Which Manufacturer of 74VCXH16240DTR would you like to use for your alert(s)?
  • Please alert me when 74VCXH16240DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCXH16240DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCXH16240DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCXH16240DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCXH16240DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCXH16240DTR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: