Logic
74VCXH162373TTR
STMicroelectronics
Description: ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48

Overview of 74VCXH162373TTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74VCXH162373TTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCXH162373TTR by STMicroelectronics

74VCXH162373TTR
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
5.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74VCXH162373TTR
    STMicroelectronics
    ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
    VS

Alternate Parts for 74VCXH162373TTR

This table gives cross-reference parts and alternative options found for 74VCXH162373TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH162373TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVCH162373PA Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc 74VCXH162373TTR vs IDT74ALVCH162373PA
74ALVCH162373PAG TSSOP-48, Tube Integrated Device Technology Inc 74VCXH162373TTR vs 74ALVCH162373PAG
74VCXH162373MTX ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC 74VCXH162373TTR vs 74VCXH162373MTX
74VCXH162373MTX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162373TTR vs 74VCXH162373MTX
74ALVCH162373GRE4 16-Bit Transparent D-Type Latch with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VCXH162373TTR vs 74ALVCH162373GRE4
74VCXH162373MTD ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC 74VCXH162373TTR vs 74VCXH162373MTD
HD74ALVCH162373T Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Hitachi Ltd 74VCXH162373TTR vs HD74ALVCH162373T
TC74VCXH162373FT IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74VCXH162373TTR vs TC74VCXH162373FT
74ALVCH162373PAG 3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation 74VCXH162373TTR vs 74ALVCH162373PAG
74ALVCH162373PAG8 3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs and Bus-Hold, TSSOP0/Reel Renesas Electronics Corporation 74VCXH162373TTR vs 74ALVCH162373PAG8
Part Number Description Manufacturer Compare
74ALVCH162373PAG8 3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs and Bus-Hold, TSSOP0/Reel Renesas Electronics Corporation 74VCXH162373TTR vs 74ALVCH162373PAG8
74LVCH162374ADGG:1 74LVCH162374A - 16-bit edge-triggered D-type flip-flop with 30 Ohm series termination resistors; 5 Vn input/output tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74VCXH162373TTR vs 74LVCH162374ADGG:1
74ALVCH162373PAG 3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation 74VCXH162373TTR vs 74ALVCH162373PAG
TC74VCXH162373FT IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74VCXH162373TTR vs TC74VCXH162373FT
SN74ALVCH162373KR 16-Bit Transparent D-Type Latch with 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74VCXH162373TTR vs SN74ALVCH162373KR
935238760118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74VCXH162373TTR vs 935238760118
935238760112 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74VCXH162373TTR vs 935238760112
935238770118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74VCXH162373TTR vs 935238770118
74VCXH162373MTX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162373TTR vs 74VCXH162373MTX
74LVCH162374ADL:11 74LVCH162374A - 16-bit edge-triggered D-type flip-flop with 30 Ohm series termination resistors; 5 Vn input/output tolerant; 3-state@en-us SSOP 48-Pin Nexperia 74VCXH162373TTR vs 74LVCH162374ADL:11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCXH162373TTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCXH162373TTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74VCXH162373TTR would you like to use for your alert(s)?
  • Please alert me when 74VCXH162373TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCXH162373TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCXH162373TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCXH162373TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCXH162373TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCXH162373TTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: