Part Details for 74VCXH162373T by STMicroelectronics
Overview of 74VCXH162373T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74VCXH162373T
74VCXH162373T CAD Models
74VCXH162373T Part Data Attributes
|
74VCXH162373T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VCXH162373T
STMicroelectronics
ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCXH162373T
This table gives cross-reference parts and alternative options found for 74VCXH162373T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH162373T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVCH162373T | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Hitachi Ltd | 74VCXH162373T vs HD74ALVCH162373T |
74ALVCH162373PAG8 | 3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs and Bus-Hold, TSSOP0/Reel | Renesas Electronics Corporation | 74VCXH162373T vs 74ALVCH162373PAG8 |
TC74VCXH162373FT | IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VCXH162373T vs TC74VCXH162373FT |
74ALVCH162373PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74VCXH162373T vs 74ALVCH162373PAG8 |
74VCXH162373MTX | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCXH162373T vs 74VCXH162373MTX |
74ALVCH162373GRE4 | 16-Bit Transparent D-Type Latch with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCXH162373T vs 74ALVCH162373GRE4 |
74ALVCH162373PAG | 3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs and Bus-Hold, TSSOP39/Tube | Renesas Electronics Corporation | 74VCXH162373T vs 74ALVCH162373PAG |
74ALVCH162373PAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74VCXH162373T vs 74ALVCH162373PAG |
74VCXH162373MTD | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCXH162373T vs 74VCXH162373MTD |
74VCXH162373MTD | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | 74VCXH162373T vs 74VCXH162373MTD |