Part Details for 74VCX38BQX by Fairchild Semiconductor Corporation
Results Overview of 74VCX38BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VCX38BQX Information
74VCX38BQX by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VCX38BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 13062 |
|
$0.2578 / $0.3033 | Buy Now |
Part Details for 74VCX38BQX
74VCX38BQX CAD Models
74VCX38BQX Part Data Attributes
|
74VCX38BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX38BQX
Fairchild Semiconductor Corporation
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, 2.50 X 3 MM, MO-241AA, DQFN-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, MO-241AA, DQFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 33.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for 74VCX38BQX
This table gives cross-reference parts and alternative options found for 74VCX38BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX38BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX38CW | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS | 74VCX38BQX vs 74LCX38CW |
74ACTQ14CW | Rochester Electronics LLC | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, 14 PIN | 74VCX38BQX vs 74ACTQ14CW |
74VHCT04ACW | Fairchild Semiconductor Corporation | Check for Price | Hex Inverter, Unsawn Tested Wafer, 1/WAFER SALE | 74VCX38BQX vs 74VHCT04ACW |
74HC32BQ,115 | Nexperia | Check for Price | 74HC32; 74HCT32 - Quad 2-input OR gate@en-us QFN 14-Pin | 74VCX38BQX vs 74HC32BQ,115 |
74HC32BQ | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | 74VCX38BQX vs 74HC32BQ |
74HCT14BQ,115 | Nexperia | $0.1848 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | 74VCX38BQX vs 74HCT14BQ,115 |
TC74LCX32FK | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-14, Gate | 74VCX38BQX vs TC74LCX32FK |
74VHC08CW | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | 74VCX38BQX vs 74VHC08CW |
74AHC04BQ,115 | Nexperia | $0.1346 | 74AHC04; 74AHCT04 - Hex inverter@en-us QFN 14-Pin | 74VCX38BQX vs 74AHC04BQ,115 |
74LVCU04ABQ | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PQCC14 | 74VCX38BQX vs 74LVCU04ABQ |