Part Details for 74VCX32M by Fairchild Semiconductor Corporation
Overview of 74VCX32M by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX32M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input OR, LVC-CMOS, 14 Pin, Plastic, SOP | 2100 |
|
$0.1131 / $0.2610 | Buy Now |
|
Rochester Electronics | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34434 |
|
$0.1160 / $0.1365 | Buy Now |
|
Chip1Cloud | IC GATE OR 4CH 2-INP 14-SOIC | 19000 |
|
RFQ |
Part Details for 74VCX32M
74VCX32M CAD Models
74VCX32M Part Data Attributes
|
74VCX32M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX32M
Fairchild Semiconductor Corporation
OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74VCX32M
This table gives cross-reference parts and alternative options found for 74VCX32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX32MX | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74VCX32M vs 74VCX32MX |
935269728118 | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VCX32M vs 935269728118 |
74ALVC32MX | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74VCX32M vs 74ALVC32MX |
SN74ALVC32DE4 | ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74VCX32M vs SN74ALVC32DE4 |
74ALVC32D,118 | 74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 74VCX32M vs 74ALVC32D,118 |
SN74ALVC32DRG4 | ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74VCX32M vs SN74ALVC32DRG4 |
74ALVC32D | IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | 74VCX32M vs 74ALVC32D |
SN74ALVC32DR | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85 | Texas Instruments | 74VCX32M vs SN74ALVC32DR |
SN74ALVC32D | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85 | Texas Instruments | 74VCX32M vs SN74ALVC32D |
74ALVC32D | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VCX32M vs 74ALVC32D |