Logic
74VCX16827MTD
Description: Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56

Overview of 74VCX16827MTD by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74VCX16827MTD by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3616
  • 1 $1.1900
  • 25 $1.1700
  • 100 $1.1200
  • 500 $1.0800
  • 1,000 $1.0200
$1.0200 / $1.1900 Buy Now

CAD Models for 74VCX16827MTD by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCX16827MTD by Fairchild Semiconductor Corporation

74VCX16827MTD
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
6.10 MM, MO-153, TSSOP-56
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Prop. Delay@Nom-Sup
2.5 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74VCX16827MTD
    Fairchild Semiconductor Corporation
    Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56
    VS

Alternate Parts for 74VCX16827MTD

This table gives cross-reference parts and alternative options found for 74VCX16827MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16827MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VCX16827MTDX_NL Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74VCX16827MTD vs 74VCX16827MTDX_NL
Part Number Description Manufacturer Compare
74VCX162827MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74VCX16827MTD vs 74VCX162827MTDX
74VCX162827MTDX_NL Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74VCX16827MTD vs 74VCX162827MTDX_NL
SN74ALVCH162827GR 20-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85 Texas Instruments 74VCX16827MTD vs SN74ALVCH162827GR
74VCX16827MTDX_NL Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74VCX16827MTD vs 74VCX16827MTDX_NL
74VCX162827MTD Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74VCX16827MTD vs 74VCX162827MTD

Related Parts for 74VCX16827MTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCX16827MTD by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCX16827MTD by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VCX16827MTD would you like to use for your alert(s)?
  • Please alert me when 74VCX16827MTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCX16827MTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCX16827MTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCX16827MTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCX16827MTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCX16827MTD by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: