Part Details for 74VCX16722MTD by Fairchild Semiconductor Corporation
Overview of 74VCX16722MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX16722MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 1-Func, 22-Bit, True Output, CMOS, PDSO64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4760 |
|
$2.7900 / $3.2800 | Buy Now |
Part Details for 74VCX16722MTD
74VCX16722MTD CAD Models
74VCX16722MTD Part Data Attributes
|
74VCX16722MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX16722MTD
Fairchild Semiconductor Corporation
Bus Driver, ALVC/VCX/A Series, 1-Func, 22-Bit, True Output, CMOS, PDSO64, 6.10 MM, MO-153EF, TSSOP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153EF, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for 74VCX16722MTD
This table gives cross-reference parts and alternative options found for 74VCX16722MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16722MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX16722MTDX | Bus Driver, ALVC/VCX/A Series, 1-Func, 22-Bit, True Output, CMOS, PDSO64, 6.10 MM, MO-153EF, TSSOP-64 | Fairchild Semiconductor Corporation | 74VCX16722MTD vs 74VCX16722MTDX |
74VCX16722MTDX_NL | Bus Driver, ALVC/VCX/A Series, 1-Func, 22-Bit, True Output, CMOS, PDSO64, 6.10 MM, MO-153EF, TSSOP-64 | Fairchild Semiconductor Corporation | 74VCX16722MTD vs 74VCX16722MTDX_NL |