-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs, TSSOP-48, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7987
|
Newark | Transceiver, 2 I/P, Wtssop-48, No. Of Inputs:2Inputs, Output Current:24Ma, Propagation Delay:0.6Ns, No. Of Pins:48Pins, Ic Case/Package:Wtssop, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi 74VCX164245MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9260 / $1.2500 | Buy Now |
DISTI #
74VCX164245MTDXCT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4752 In Stock |
|
$0.9255 / $2.9600 | Buy Now |
DISTI #
74VCX164245MTDX
|
Avnet Americas | Transceiver, Voltage Translation, 2 Inputs, 0.6ns, 24 mA, 1.65 to 3.6 V, -40 ?C to 85 ?C, WTSSOP-48 - Tape and Reel (Alt: 74VCX164245MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9403 / $1.0069 | Buy Now |
DISTI #
512-74VCX164245MTDX
|
Mouser Electronics | Bus Transceivers 16-Bit Dual Translating Xceiver RoHS: Compliant | 850 |
|
$0.9250 / $2.3400 | Buy Now |
DISTI #
V72:2272_06298173
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2315 Container: Cut Strips | Americas - 806 |
|
$0.9494 / $1.1295 | Buy Now |
|
Future Electronics | 74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9100 / $0.9800 | Buy Now |
|
Onlinecomponents.com | 74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48 | 0 |
|
$0.9000 / $1.0600 | Buy Now |
DISTI #
74VCX164245MTDX
|
TME | IC: digital, bidirectional,transceiver,translator, Ch: 16, SMD Min Qty: 1 | 984 |
|
$1.3800 / $1.8400 | Buy Now |
DISTI #
74VCX164245MTDX
|
Avnet Silica | Transceiver, Voltage Translation, 2 Inputs, 0.6ns, 24 mA, 1.65 to 3.6 V, -40 �C to 85 �C, WTSSOP-48 (Alt: 74VCX164245MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VCX164245MTDX
|
EBV Elektronik | Transceiver, Voltage Translation, 2 Inputs, 0.6ns, 24 mA, 1.65 to 3.6 V, -40 �C to 85 �C, WTSSOP-48 (Alt: 74VCX164245MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VCX164245MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX164245MTDX
onsemi
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs, TSSOP-48, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-48 | |
Package Description | 6.10 MM, MO-153ED, TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 1.65V TO 2.7V SUPPLY FOR PORT A; 2.3V TO 3.6V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74VCX164245MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX164245MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX164245MTD_NL | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX164245MTDX vs 74VCX164245MTD_NL |