Part Details for 74VCX16245DTR by onsemi
Overview of 74VCX16245DTR by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Healthcare
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Communication and Networking
Automotive
Part Details for 74VCX16245DTR
74VCX16245DTR CAD Models
74VCX16245DTR Part Data Attributes:
|
74VCX16245DTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX16245DTR
onsemi
ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCX16245DTR
This table gives cross-reference parts and alternative options found for 74VCX16245DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16245DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC16245PAG8 | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, TSSOP0/Reel | Renesas Electronics Corporation | 74VCX16245DTR vs 74ALVC16245PAG8 |
PI74VCX16245A | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX16245DTR vs PI74VCX16245A |
PI74AVC+16245A | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX16245DTR vs PI74AVC+16245A |
IDT74ALVC16245PAG | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74VCX16245DTR vs IDT74ALVC16245PAG |
IDT74ALVC16245PAG8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | 74VCX16245DTR vs IDT74ALVC16245PAG8 |
74ALVC16245PAG | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, TSSOP39/Tube | Renesas Electronics Corporation | 74VCX16245DTR vs 74ALVC16245PAG |
74ALVC16245DGG,512 | 74ALVC(H)16245 - 16-bit transceiver with direction pin; 3-state TSSOP 48-Pin | NXP Semiconductors | 74VCX16245DTR vs 74ALVC16245DGG,512 |
IDT74ALVC16245PAG8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74VCX16245DTR vs IDT74ALVC16245PAG8 |
74ALVC16245MTDX | Low Voltage 1.8/2.5/3.3 V 16-Bit Transceiver, 1000-REEL | onsemi | 74VCX16245DTR vs 74ALVC16245MTDX |
74ALVC16245PAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74VCX16245DTR vs 74ALVC16245PAG |