Part Details for 74VCX16244DTR by onsemi
Overview of 74VCX16244DTR by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74VCX16244DTR
74VCX16244DTR CAD Models
74VCX16244DTR Part Data Attributes:
|
74VCX16244DTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX16244DTR
onsemi
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCX16244DTR
This table gives cross-reference parts and alternative options found for 74VCX16244DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16244DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC16244DGGR | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCX16244DTR vs SN74ALVC16244DGGR |
74ALVC16244APAG | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, TSSOP39/Tube | Renesas Electronics Corporation | 74VCX16244DTR vs 74ALVC16244APAG |
IDT74ALVC16244APA8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74VCX16244DTR vs IDT74ALVC16244APA8 |
74ALVC16244DTR | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver | onsemi | 74VCX16244DTR vs 74ALVC16244DTR |
IDT74ALVC16244APAG | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74VCX16244DTR vs IDT74ALVC16244APAG |
74ALVCH16244DTR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCX16244DTR vs 74ALVCH16244DTR |
74ALVC16244DGG,518 | 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) TSSOP 48-Pin | NXP Semiconductors | 74VCX16244DTR vs 74ALVC16244DGG,518 |
IDT74ALVCH16244PAG8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74VCX16244DTR vs IDT74ALVCH16244PAG8 |
SN74ALVC16244DGG | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 74VCX16244DTR vs SN74ALVC16244DGG |