Part Details for 74VCX16240DT by onsemi
Overview of 74VCX16240DT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Price & Stock for 74VCX16240DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4827
|
Newark | Each |Onsemi 74VCX16240DT Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.4290 | Buy Now |
DISTI #
2156-74VCX16240DT-ND
|
DigiKey | BUS DRIVER, ALVC/VCX/A SERIES Min Qty: 1482 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1482 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1482 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
4192962
|
Farnell | EACH RoHS: Compliant Min Qty: 1394 Lead time: 3 Weeks, 1 Days Container: Each | 1482 |
|
$0.2585 | Buy Now |
Part Details for 74VCX16240DT
74VCX16240DT CAD Models
74VCX16240DT Part Data Attributes:
|
74VCX16240DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX16240DT
onsemi
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCX16240DT
This table gives cross-reference parts and alternative options found for 74VCX16240DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16240DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC16240MTDX | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74VCX16240DT vs 74ALVC16240MTDX |
SN74ALVCH16240DGGR | 16-ch, 1.65-V to 3.6-V inverters with bus-hold and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCX16240DT vs SN74ALVCH16240DGGR |
74VCX16240DT | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | 74VCX16240DT vs 74VCX16240DT |
74ALVC16240DTR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | 74VCX16240DT vs 74ALVC16240DTR |
74ALVCH16240DTR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | 74VCX16240DT vs 74ALVCH16240DTR |
PI74ALVCH16240AX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX16240DT vs PI74ALVCH16240AX |
PI74VCX16240AE | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX16240DT vs PI74VCX16240AE |
74VCX16240MTD | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX16240DT vs 74VCX16240MTD |
74VCXH16240DT | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | Rochester Electronics LLC | 74VCX16240DT vs 74VCXH16240DT |
74VCXH16240MTD | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX16240DT vs 74VCXH16240MTD |