Part Details for 74VCX162373MTD by onsemi
Overview of 74VCX162373MTD by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX162373MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VCX162373MTD
|
Avnet Americas | - Rail/Tube (Alt: 74VCX162373MTD) RoHS: Not Compliant Min Qty: 361 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 19128 Partner Stock |
|
$0.8608 / $1.0274 | Buy Now |
Part Details for 74VCX162373MTD
74VCX162373MTD CAD Models
74VCX162373MTD Part Data Attributes
|
74VCX162373MTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX162373MTD
onsemi
Low Voltage 16-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistors in Outputs, TSSOP 48L, 3800-RAIL
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-48 | |
Manufacturer Package Code | MTD48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 19.6 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |