Part Details for 74V2T32CTR by STMicroelectronics
Overview of 74V2T32CTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74V2T32CTR
74V2T32CTR CAD Models
74V2T32CTR Part Data Attributes
|
74V2T32CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V2T32CTR
STMicroelectronics
74V SERIES, DUAL 2-INPUT OR GATE, PDSO8, SOT-323, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74V2T32CTR
This table gives cross-reference parts and alternative options found for 74V2T32CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V2T32CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT2G32DP | OR Gate | Nexperia | 74V2T32CTR vs 74HCT2G32DP |
74AHC2G32DP | OR Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74V2T32CTR vs 74AHC2G32DP |
74HC2G32DC | OR Gate | Nexperia | 74V2T32CTR vs 74HC2G32DC |
74HC2G32DC,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | 74V2T32CTR vs 74HC2G32DC,125 |
74AHCT2G32DC,125 | 74AHC(T)2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | 74V2T32CTR vs 74AHCT2G32DC,125 |
74HCT2G32DP,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us TSSOP 8-Pin | Nexperia | 74V2T32CTR vs 74HCT2G32DP,125 |
74HCT2G32DC | OR Gate | Nexperia | 74V2T32CTR vs 74HCT2G32DC |
74HCT2G32DC,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | 74V2T32CTR vs 74HCT2G32DC,125 |
74AHC2G32DC,125 | 74AHC(T)2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | 74V2T32CTR vs 74AHC2G32DC,125 |
74HC2G32DP,125 | 74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us TSSOP 8-Pin | Nexperia | 74V2T32CTR vs 74HC2G32DP,125 |