Part Details for 74V2G07CTR by STMicroelectronics
Overview of 74V2G07CTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 74V2G07CTR
74V2G07CTR CAD Models
74V2G07CTR Part Data Attributes
|
74V2G07CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V2G07CTR
STMicroelectronics
74V SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SOT-323, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.09,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74V2G07CTR
This table gives cross-reference parts and alternative options found for 74V2G07CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V2G07CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V2G70CTR | 74V SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SOT-323, 8 PIN | STMicroelectronics | 74V2G07CTR vs 74V2G70CTR |
NLU3G16MUTCG | 3G SERIES, TRIPLE 1-INPUT NON-INVERT GATE, DSO8, 1.80 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, UDFN-8 | onsemi | 74V2G07CTR vs NLU3G16MUTCG |
74LVC3G07GM | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PQCC8 | Nexperia | 74V2G07CTR vs 74LVC3G07GM |
74LVC3G07GM,125 | 74LVC3G07 - Triple buffer with open-drain output@en-us QFN 8-Pin | Nexperia | 74V2G07CTR vs 74LVC3G07GM,125 |
74V2G70STR | 74V SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SOT-23, 8 PIN | STMicroelectronics | 74V2G07CTR vs 74V2G70STR |
74V2G07STR | 74V SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SOT-23, 8 PIN | STMicroelectronics | 74V2G07CTR vs 74V2G07STR |