Part Details for 74V1G70CTR by STMicroelectronics
Results Overview of 74V1G70CTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74V1G70CTR Information
74V1G70CTR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74V1G70CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER, 74V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 2978 |
|
$0.1170 / $0.2700 | Buy Now |
|
ComSIT USA | SINGLE BUFFER Buffer, 74V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ |
Part Details for 74V1G70CTR
74V1G70CTR CAD Models
74V1G70CTR Part Data Attributes
|
74V1G70CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G70CTR
STMicroelectronics
74V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-323, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74V1G70CTR
This table gives cross-reference parts and alternative options found for 74V1G70CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G70CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G07DBVRE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | 74V1G70CTR vs SN74LVC1G07DBVRE4 |
SN74LVC1G07DBVRG4 | Texas Instruments | $0.0777 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | 74V1G70CTR vs SN74LVC1G07DBVRG4 |
SN74LVC1G07MDCKREP | Texas Instruments | $1.6317 | Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 | 74V1G70CTR vs SN74LVC1G07MDCKREP |
SN74LVC1G34DBVTE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer 5-SOT-23 -40 to 125 | 74V1G70CTR vs SN74LVC1G34DBVTE4 |
SN74LVC1G07DRLRG4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-5X3 -40 to 125 | 74V1G70CTR vs SN74LVC1G07DRLRG4 |
SN74LVC1G34DRY2 | Texas Instruments | Check for Price | Single Buffer Gate 6-SON -40 to 125 | 74V1G70CTR vs SN74LVC1G34DRY2 |
SN74LVC1G34DBVRE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer 5-SOT-23 -40 to 125 | 74V1G70CTR vs SN74LVC1G34DBVRE4 |
SN74LVC1G34YZVR | Texas Instruments | $0.2290 | Single 1.65-V to 5.5-V buffer 4-DSBGA -40 to 85 | 74V1G70CTR vs SN74LVC1G34YZVR |
SN74LVC1G07DBV | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | 74V1G70CTR vs SN74LVC1G07DBV |
74LVC1G34SE-7 | Diodes Incorporated | $0.0805 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | 74V1G70CTR vs 74LVC1G34SE-7 |
74V1G70CTR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74V1G70CTR is 1.65V to 5.5V, as specified in the datasheet. However, it's recommended to operate the device within the 2.3V to 5.5V range for optimal performance and to ensure that the output voltage swing is sufficient to drive the load.
-
It's recommended to follow a controlled power-up and power-down sequence to prevent unwanted output transitions and ensure proper device operation. A recommended sequence is to power up the VCC pin first, followed by the input signals, and then power down the input signals before powering down the VCC pin.
-
The maximum frequency of operation for the 74V1G70CTR is not explicitly stated in the datasheet. However, based on the device's propagation delay and rise/fall times, it's recommended to operate the device at frequencies up to 100MHz for optimal performance.
-
To prevent signal reflections, it's recommended to terminate the output pins of the 74V1G70CTR with a 50Ω resistor to ground, or to use a termination scheme that matches the impedance of the transmission line. Additionally, ensure that the PCB layout is designed to minimize signal reflections and crosstalk.
-
The recommended input signal slew rate for the 74V1G70CTR is not explicitly stated in the datasheet. However, as a general rule, it's recommended to keep the input signal slew rate below 10V/ns to ensure proper device operation and prevent unwanted output transitions.