Part Details for 74SW-NWR48H-CR by DDP Engineered LED Solutions
Overview of 74SW-NWR48H-CR by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74SW-NWR48H-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4500 / $30.2600 | Buy Now |
Part Details for 74SW-NWR48H-CR
74SW-NWR48H-CR CAD Models
74SW-NWR48H-CR Part Data Attributes
|
74SW-NWR48H-CR
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
74SW-NWR48H-CR
DDP Engineered LED Solutions
Single Color LED, Red, Clear, 7.92mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 25.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | CYLINDRICAL | |
Size | 7.92 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 30 deg |