Part Details for 74SSTUBF32869ABKG8 by Integrated Device Technology Inc
Overview of 74SSTUBF32869ABKG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 74SSTUBF32869ABKG8
74SSTUBF32869ABKG8 CAD Models
74SSTUBF32869ABKG8 Part Data Attributes
|
74SSTUBF32869ABKG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74SSTUBF32869ABKG8
Integrated Device Technology Inc
CABGA-150, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | BGA-150 | |
Pin Count | 150 | |
Manufacturer Package Code | BKG150 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 32869 | |
JESD-30 Code | R-PBGA-B150 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 150 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA150,11X19,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 340 MHz |
Alternate Parts for 74SSTUBF32869ABKG8
This table gives cross-reference parts and alternative options found for 74SSTUBF32869ABKG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74SSTUBF32869ABKG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74SSTUBF32869ABKG | CABGA-150, Tray | Integrated Device Technology Inc | 74SSTUBF32869ABKG8 vs 74SSTUBF32869ABKG |
IDT74SSTUBF32869ABKG | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PBGA150, BGA-150 | Integrated Device Technology Inc | 74SSTUBF32869ABKG8 vs IDT74SSTUBF32869ABKG |