There are no models available for this part yet.
Overview of 74S04N by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74S04N | Texas Instruments | Hex inverters 14-PDIP 0 to 70 | |
SN74S04NSR | Texas Instruments | Hex inverters 14-SO 0 to 70 | |
SN74S04NE4 | Texas Instruments | Hex inverters 14-PDIP 0 to 70 |
Price & Stock for 74S04N by Signetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 38 |
|
RFQ | ||||
Quest Components | Logic Circuit, HEX Inverter, S-TTL, 14 Pin, Plastic, DIP | 1982 |
|
$0.2163 / $0.5190 | Buy Now | ||
Quest Components | Logic Circuit, HEX Inverter, S-TTL, 14 Pin, Plastic, DIP | 38 |
|
$0.5190 / $0.8650 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 153 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for 74S04N by Signetics
Part Data Attributes for 74S04N by Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
PLASTIC, DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T14
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
5 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for 74S04N
This table gives cross-reference parts and alternative options found for 74S04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B7406 | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | Baneasa SA | 74S04N vs B7406 |
SN74L51N-00 | IC TTL/H/L SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, Gate | Texas Instruments | 74S04N vs SN74L51N-00 |
CDB400HEM | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Baneasa SA | 74S04N vs CDB400HEM |
5439J | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | 74S04N vs 5439J |
5428J | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | 74S04N vs 5428J |
SNJ5420J-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S04N vs SNJ5420J-00 |
JM38510/02301BCC | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | Signetics | 74S04N vs JM38510/02301BCC |
N7433N | NOR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 74S04N vs N7433N |
SN74136J | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | 74S04N vs SN74136J |
JM38510/02401 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S04N vs JM38510/02401 |