74S04F
Description: S SERIES, HEX 1-INPUT INVERT GATE, CDIP14

Overview of 74S04F by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74S04F by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74S04F by Philips Semiconductors

74S04F
Philips Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
9 mA
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74S04F
    Philips Semiconductors
    S SERIES, HEX 1-INPUT INVERT GATE, CDIP14
    VS

Alternate Parts for 74S04F

This table gives cross-reference parts and alternative options found for 74S04F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S04F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/07003BCC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors 74S04F vs JM38510/07003BCC
JM38510/07003BCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments 74S04F vs JM38510/07003BCA
JM38510/07003BCA IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors 74S04F vs JM38510/07003BCA
SN74S04J-00 S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments 74S04F vs SN74S04J-00
JM38510/07003BCC Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 Signetics 74S04F vs JM38510/07003BCC
JM38510/00401BCB NOR Gate Military Specifications 74S04F vs JM38510/00401BCB
M38510/07003BCX IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14, Gate NXP Semiconductors 74S04F vs M38510/07003BCX
JM38510/07003BCA Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 Signetics 74S04F vs JM38510/07003BCA
SN74S04N-00 S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Texas Instruments 74S04F vs SN74S04N-00
JM38510/07003BCB S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors 74S04F vs JM38510/07003BCB
Part Number Description Manufacturer Compare
JM38510/07003BCB Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 Signetics 74S04F vs JM38510/07003BCB
JM38510/07003BCC IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors 74S04F vs JM38510/07003BCC
JM38510/07003BCC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors 74S04F vs JM38510/07003BCC
GD74S04 Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74S04F vs GD74S04
M38510/07003BCX S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 Texas Instruments 74S04F vs M38510/07003BCX
M38510/07003BCA Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Defense Logistics Agency 74S04F vs M38510/07003BCA
JM38510/07003BCB IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors 74S04F vs JM38510/07003BCB
74S04A S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Philips Semiconductors 74S04F vs 74S04A
JM38510/07003BCB S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors 74S04F vs JM38510/07003BCB
SN74S04N-00 S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Texas Instruments 74S04F vs SN74S04N-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74S04F by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74S04F by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 74S04F would you like to use for your alert(s)?
  • Please alert me when 74S04F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74S04F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74S04F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74S04F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74S04F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74S04F by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: