There are no models available for this part yet.
Overview of 74NF1270CK00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for 74NF1270CK00K by KEMET Corporation
Part Data Attributes for 74NF1270CK00K by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
236 mΩ
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1300 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
700 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for 74NF1270CK00K
This table gives cross-reference parts and alternative options found for 74NF1270CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74NF1270CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R74NF12704000K | Film Capacitor, | KEMET Corporation | 74NF1270CK00K vs R74NF12704000K |
R74NF1270JE00K | Film Capacitor, | KEMET Corporation | 74NF1270CK00K vs R74NF1270JE00K |
R74NF1270CK00K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0027uF, 5116, | KEMET Corporation | 74NF1270CK00K vs R74NF1270CK00K |
R74NF1270AA00K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0027uF, 5116, | KEMET Corporation | 74NF1270CK00K vs R74NF1270AA00K |
74NF1270AA00K | Film Capacitor, | KEMET Corporation | 74NF1270CK00K vs 74NF1270AA00K |
74NF1270JB00K | Film Capacitor, | KEMET Corporation | 74NF1270CK00K vs 74NF1270JB00K |
R74NF12705000K | Film Capacitor, | KEMET Corporation | 74NF1270CK00K vs R74NF12705000K |
74NF1270GY00K | Film Capacitor, | KEMET Corporation | 74NF1270CK00K vs 74NF1270GY00K |
R74NF1270JH00K | Film Capacitor, | KEMET Corporation | 74NF1270CK00K vs R74NF1270JH00K |
74NF1270JH00K | Film Capacitor, | KEMET Corporation | 74NF1270CK00K vs 74NF1270JH00K |