Part Details for 74NF1220AA00J by KEMET Corporation
Overview of 74NF1220AA00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 74NF1220AA00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R74NF1220AA00J
|
Avnet Abacus | (Alt: R74NF1220AA00J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 74NF1220AA00J
74NF1220AA00J CAD Models
74NF1220AA00J Part Data Attributes
|
74NF1220AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
74NF1220AA00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 289 mΩ | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |