Part Details for 74LX1G132STR by STMicroelectronics
Results Overview of 74LX1G132STR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LX1G132STR Information
74LX1G132STR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LX1G132STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE 2-INPUT SCHMITT NAND GATE NAND Gate, TTL/H/L Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 175 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 74LX1G132STR
74LX1G132STR CAD Models
74LX1G132STR Part Data Attributes
|
74LX1G132STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G132STR
STMicroelectronics
TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for 74LX1G132STR
This table gives cross-reference parts and alternative options found for 74LX1G132STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G132STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NL17SZU04XV5T2 | onsemi | Check for Price | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SOT-553, 5 PIN | 74LX1G132STR vs NL17SZU04XV5T2 |
74HCT1G32GV,125 | Nexperia | $0.0953 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSOP 5-Pin | 74LX1G132STR vs 74HCT1G32GV,125 |
SN74AHCT1G32DBV | Texas Instruments | Check for Price | AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-14 | 74LX1G132STR vs SN74AHCT1G32DBV |
NC7ST04M5_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | 74LX1G132STR vs NC7ST04M5_NL |
PI74STX1GU04CEX | Pericom Semiconductor Corporation | Check for Price | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN | 74LX1G132STR vs PI74STX1GU04CEX |
NC7ST32M5X | National Semiconductor Corporation | Check for Price | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5 | 74LX1G132STR vs NC7ST32M5X |
TC7ST00F | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SSOP-5, Gate | 74LX1G132STR vs TC7ST00F |
935279065125 | Nexperia | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | 74LX1G132STR vs 935279065125 |
TC7SZ14FU,LJ(CT | Toshiba America Electronic Components | $0.1073 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | 74LX1G132STR vs TC7SZ14FU,LJ(CT |
PI74STX1GU04CX | Pericom Semiconductor Corporation | Check for Price | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SC-70, 5 PIN | 74LX1G132STR vs PI74STX1GU04CX |
74LX1G132STR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LX1G132STR is 150 MHz, but it can vary depending on the output load and supply voltage.
-
To ensure signal integrity, use a low-impedance PCB layout, minimize trace lengths, and use termination resistors if necessary. Also, ensure that the power supply is clean and stable.
-
Yes, the 74LX1G132STR is compatible with 3.3V systems, but the output voltage will be limited to 3.3V. Ensure that the input signals are also 3.3V-compatible.
-
The power consumption of the 74LX1G132STR depends on the operating frequency, input signals, and output load. Typically, it consumes around 10-20 μA per gate at 1.8V and 10-20 MHz.
-
No, the 74LX1G132STR is not radiation-hardened. It is a commercial-grade device and not designed for use in radiation-intensive environments.