Part Details for 74LX1G125CTR by STMicroelectronics
Overview of 74LX1G125CTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for 74LX1G125CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LX1G125CTR
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-323 T/R - Tape and Reel (Alt: 74LX1G125CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
74LX1G125CTR
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-323 T/R - Tape and Reel (Alt: 74LX1G125CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for 74LX1G125CTR
74LX1G125CTR CAD Models
74LX1G125CTR Part Data Attributes:
|
74LX1G125CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G125CTR
STMicroelectronics
TTL/H/L SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-323, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74LX1G125CTR
This table gives cross-reference parts and alternative options found for 74LX1G125CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G125CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ125P5 | TinyLogic UHS Buffer with 3-STATE Output, 250-REEL | onsemi | 74LX1G125CTR vs NC7SZ125P5 |
74LX1G125BJR | TTL/H/L SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, FLIP-CHIP, BGA-5 | STMicroelectronics | 74LX1G125CTR vs 74LX1G125BJR |
NL17SZ126DFT2 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74LX1G125CTR vs NL17SZ126DFT2 |
74LVC1G125GW | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74LX1G125CTR vs 74LVC1G125GW |
74LVC1G125GW,165 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74LX1G125CTR vs 74LVC1G125GW,165 |
935268720125 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74LX1G125CTR vs 935268720125 |
PI74STX1G126CX | Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | 74LX1G125CTR vs PI74STX1G126CX |
74LVC1G125GW-G | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | 74LX1G125CTR vs 74LVC1G125GW-G |
74LVC1G125GW,125 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74LX1G125CTR vs 74LVC1G125GW,125 |
74LX1G126STR | TTL/H/L SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74LX1G125CTR vs 74LX1G126STR |