Part Details for 74LX1G05CTR by STMicroelectronics
Results Overview of 74LX1G05CTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LX1G05CTR Information
74LX1G05CTR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74LX1G05CTR
74LX1G05CTR CAD Models
74LX1G05CTR Part Data Attributes
|
74LX1G05CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G05CTR
STMicroelectronics
TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 8.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74LX1G05CTR
This table gives cross-reference parts and alternative options found for 74LX1G05CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G05CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G04DCKRG4 | Texas Instruments | $0.0669 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | 74LX1G05CTR vs SN74LVC1G04DCKRG4 |
935268456118 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | 74LX1G05CTR vs 935268456118 |
74LVC1G04GW,115 | NXP Semiconductors | Check for Price | 74LVC1G04 - Single inverter TSSOP 5-Pin | 74LX1G05CTR vs 74LVC1G04GW,115 |
SN74LVC1G04DCKJ | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | 74LX1G05CTR vs SN74LVC1G04DCKJ |
74LX1G04CTR | STMicroelectronics | Check for Price | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | 74LX1G05CTR vs 74LX1G04CTR |
74LVC1G04GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | 74LX1G05CTR vs 74LVC1G04GW |
SN74LVC1G04DCKRE4 | Texas Instruments | $0.0669 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | 74LX1G05CTR vs SN74LVC1G04DCKRE4 |
935268456125 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | 74LX1G05CTR vs 935268456125 |
74LVC1G04GW,165 | NXP Semiconductors | Check for Price | 74LVC1G04 - Single inverter TSSOP 5-Pin | 74LX1G05CTR vs 74LVC1G04GW,165 |
SN74LVC1G04DCKT | Texas Instruments | $0.6762 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | 74LX1G05CTR vs SN74LVC1G04DCKT |