Part Details for 74LX1G02CTR by STMicroelectronics
Overview of 74LX1G02CTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LX1G02CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6961-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SOT323-5 Min Qty: 1 Container: Cut Tape (CT), Tape & Reel (TR) |
2808 In Stock |
|
$0.2747 / $0.6400 | Buy Now |
Part Details for 74LX1G02CTR
74LX1G02CTR CAD Models
74LX1G02CTR Part Data Attributes
|
74LX1G02CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G02CTR
STMicroelectronics
TTL/H/L SERIES, 2-INPUT NOR GATE, PDSO5, SOT-323, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74LX1G02CTR
This table gives cross-reference parts and alternative options found for 74LX1G02CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G02CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G02GW,125 | 74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | 74LX1G02CTR vs 74LVC1G02GW,125 |
NC7SZ02P5_NL | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74LX1G02CTR vs NC7SZ02P5_NL |
V62/06631-01XE | Enhanced product single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -55 to 125 | Texas Instruments | 74LX1G02CTR vs V62/06631-01XE |
74LVC1G02SE-7 | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 74LX1G02CTR vs 74LVC1G02SE-7 |
NC7SZ02P5 | TinyLogic UHS 2-Input NOR Gate, 250-REEL | onsemi | 74LX1G02CTR vs NC7SZ02P5 |
74LVC1G02GW,165 | 74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | 74LX1G02CTR vs 74LVC1G02GW,165 |
74LVC1G02GW,165 | 74LVC1G02 - Single 2-input NOR gate TSSOP 5-Pin | NXP Semiconductors | 74LX1G02CTR vs 74LVC1G02GW,165 |
NL17SZ02DFT2 | 17SZ SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74LX1G02CTR vs NL17SZ02DFT2 |