74LVX3L383WM
Description: IC LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver

Overview of 74LVX3L383WM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74LVX3L383WM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVX3L383WM by National Semiconductor Corporation

74LVX3L383WM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP24,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Number of Bits
10
Number of Functions
1
Number of Ports
4
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74LVX3L383WM
    National Semiconductor Corporation
    IC LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVX3L383WM

This table gives cross-reference parts and alternative options found for 74LVX3L383WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX3L383WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FST3383DW CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC 74LVX3L383WM vs 74FST3383DW
74FST3383DWR2 CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC 74LVX3L383WM vs 74FST3383DWR2
IDTQS3L383SO8 Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc 74LVX3L383WM vs IDTQS3L383SO8
SN74CBT3383CDWE4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74LVX3L383WM vs SN74CBT3383CDWE4
SN74CBT3383DWG4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74LVX3L383WM vs SN74CBT3383DWG4
QS3383H Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc 74LVX3L383WM vs QS3383H
FST3383WM Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 74LVX3L383WM vs FST3383WM
74FST3383DR2 IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver onsemi 74LVX3L383WM vs 74FST3383DR2
QS3383SO Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc 74LVX3L383WM vs QS3383SO
SN74CBT3383DWR 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 Texas Instruments 74LVX3L383WM vs SN74CBT3383DWR
Part Number Description Manufacturer Compare
IDTQS3L383SO8 Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc 74LVX3L383WM vs IDTQS3L383SO8
74FST3383DWR2 CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi 74LVX3L383WM vs 74FST3383DWR2
74FST3383DW IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver onsemi 74LVX3L383WM vs 74FST3383DW
QS3383SO Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc 74LVX3L383WM vs QS3383SO
SN74CBT3383DWR 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 Texas Instruments 74LVX3L383WM vs SN74CBT3383DWR
74FST3383DR2 IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver onsemi 74LVX3L383WM vs 74FST3383DR2
74FST3383DWR2 CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC 74LVX3L383WM vs 74FST3383DWR2
74FST3383DW CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC 74LVX3L383WM vs 74FST3383DW
SN74CBT3383DWRG4 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 Texas Instruments 74LVX3L383WM vs SN74CBT3383DWRG4
SN74CBT3383DWG4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74LVX3L383WM vs SN74CBT3383DWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVX3L383WM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVX3L383WM by National Semiconductor Corporation

  • Please alert me when 74LVX3L383WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVX3L383WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVX3L383WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVX3L383WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVX3L383WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVX3L383WM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: