Part Details for 74LVX3245QSC by Fairchild Semiconductor Corporation
Overview of 74LVX3245QSC by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVX3245QSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVX3245QSC-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24QSOP Min Qty: 349 Container: Bulk MARKETPLACE PRODUCT |
22119 In Stock |
|
$0.8600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | BUS TRANSCEIVER, LV/LV-A/LVX/H SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO24 | 35 |
|
$1.0800 / $1.8000 | Buy Now |
|
Rochester Electronics | 8-Bit, Dual-Supply Translating Transceiver with 3-State Outputs RoHS: Not Compliant Status: Rochester Obsolete Min Qty: 1 | 22119 |
|
RFQ | |
|
ComSIT USA | 8-BIT DUAL SUPPLY TRANSLATING TRANSCEIVER WITH 3-STATE OUTPUTS Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 RoHS: Compliant | Europe - 486 |
|
RFQ |
Part Details for 74LVX3245QSC
74LVX3245QSC CAD Models
74LVX3245QSC Part Data Attributes
|
74LVX3245QSC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVX3245QSC
Fairchild Semiconductor Corporation
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137AE, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24LD, QSOP, JEDEC MO-137, .150" WIDE BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 4.5 V TO 5.5 V SUPPLY | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.665 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.915 mm |
Alternate Parts for 74LVX3245QSC
This table gives cross-reference parts and alternative options found for 74LVX3245QSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX3245QSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX3245QSC | 8-Bit Dual Supply TranslatingTransceiver with 3-STATE Outputs, 5400-TUBE | onsemi | 74LVX3245QSC vs 74LVX3245QSC |
74LVX3245QSC_NL | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, LEAD FREE, MO-137, QSOP-24 | Fairchild Semiconductor Corporation | 74LVX3245QSC vs 74LVX3245QSC_NL |
74LVX3245QSCX | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | 74LVX3245QSC vs 74LVX3245QSCX |
74LVX3245QSCX | 8-Bit Dual Supply TranslatingTransceiver with 3-STATE Outputs, 2500-REEL | onsemi | 74LVX3245QSC vs 74LVX3245QSCX |
74LVX3245QSCX_NL | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137AE, QSOP-24 | Fairchild Semiconductor Corporation | 74LVX3245QSC vs 74LVX3245QSCX_NL |