Part Details for 74LVX273MTCX by Fairchild Semiconductor Corporation
Overview of 74LVX273MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVX273MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVX273MTCX-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 855 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1496 In Stock |
|
$0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2500 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 2076 |
|
RFQ | ||
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LVX-CMOS,TSSOP,20PIN,PLASTIC | 5706 |
|
$0.2442 / $0.6660 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LVX-CMOS,TSSOP,20PIN,PLASTIC | 2000 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LVX-CMOS,TSSOP,20PIN,PLASTIC | 1660 |
|
$0.4440 / $1.1100 | Buy Now |
|
Rochester Electronics | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1496 |
|
$0.2869 / $0.3375 | Buy Now |
Part Details for 74LVX273MTCX
74LVX273MTCX CAD Models
74LVX273MTCX Part Data Attributes
|
74LVX273MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVX273MTCX
Fairchild Semiconductor Corporation
D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 80 MHz |
Alternate Parts for 74LVX273MTCX
This table gives cross-reference parts and alternative options found for 74LVX273MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX273MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LV273PWDH | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | 74LVX273MTCX vs 74LV273PWDH |
74LVX273MTCX | onsemi | $0.2396 | Low Voltage Octal D-Type Flip-Flop, TSSOP-20, 2500-REEL | 74LVX273MTCX vs 74LVX273MTCX |
SN74LV273APWR | Texas Instruments | $0.1434 | Octal D-type flip-flops with clear 20-TSSOP -40 to 125 | 74LVX273MTCX vs SN74LV273APWR |
TC74LVX273FT(EL) | Toshiba America Electronic Components | Check for Price | IC FLIP-FLOP OCT D-TYPE 20-TSSOP | 74LVX273MTCX vs TC74LVX273FT(EL) |
SN74LV273PWLE | Texas Instruments | Check for Price | Octal D-Type Flip-Flop With Clear 20-TSSOP -40 to 85 | 74LVX273MTCX vs SN74LV273PWLE |
SN74LV273APWG4 | Texas Instruments | Check for Price | Octal D-type flip-flops with clear 20-TSSOP -40 to 125 | 74LVX273MTCX vs SN74LV273APWG4 |
SN74LV273APWTE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | 74LVX273MTCX vs SN74LV273APWTE4 |