Logic
74LVTH240WM
Description: Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of 74LVTH240WM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Aerospace and Defense Electronic Manufacturing Robotics and Drones

Price & Stock for 74LVTH240WM by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 383
  • 1 $0.5223
  • 47 $0.3482
  • 173 $0.2437
$0.2437 / $0.5223 Buy Now
Rochester Electronics Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 8568
  • 1 $0.2730
  • 25 $0.2675
  • 100 $0.2566
  • 500 $0.2457
  • 1,000 $0.2321
$0.2321 / $0.2730 Buy Now

CAD Models for 74LVTH240WM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVTH240WM by Fairchild Semiconductor Corporation

74LVTH240WM
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
Pin Count
20
Manufacturer Package Code
20LD, SOIC, JEDEC MS013, .300", WIDE BODY
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8015 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. 74LVTH240WM
    Fairchild Semiconductor Corporation
    Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for 74LVTH240WM

This table gives cross-reference parts and alternative options found for 74LVTH240WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH240WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT240D-T LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors 74LVTH240WM vs 74LVT240D-T
74LVT2240WMX Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SO-20 Fairchild Semiconductor Corporation 74LVTH240WM vs 74LVT2240WMX
74LVT240D,118 74LVT240 - 3.3 V Octal inverting buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVTH240WM vs 74LVT240D,118
74LVT240D,112 74LVT240 - ABT octal inverting buffer (3-State) SOP 20-Pin NXP Semiconductors 74LVTH240WM vs 74LVT240D,112
SN74LVTT240DW LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments 74LVTH240WM vs SN74LVTT240DW
74LVT240D,118 74LVT240 - ABT octal inverting buffer (3-State) SOP 20-Pin NXP Semiconductors 74LVTH240WM vs 74LVT240D,118
74LVT240WMX Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LVTH240WM vs 74LVT240WMX
SNJ54LVTT240DWR LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments 74LVTH240WM vs SNJ54LVTT240DWR
74LVT240WMX LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74LVTH240WM vs 74LVT240WMX
SN74LVT240ADW 8-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH240WM vs SN74LVT240ADW
Part Number Description Manufacturer Compare
SN74LVTH240DWRE4 8-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH240WM vs SN74LVTH240DWRE4
SNJ54LVTT240DWR LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments 74LVTH240WM vs SNJ54LVTT240DWR
SN74LVT240ADWR 8-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH240WM vs SN74LVT240ADWR
SN74LVT240DWR 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH240WM vs SN74LVT240DWR
74LVT2240WMX Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SO-20 Fairchild Semiconductor Corporation 74LVTH240WM vs 74LVT2240WMX
74LVT240D,112 74LVT240 - ABT octal inverting buffer (3-State) SOP 20-Pin NXP Semiconductors 74LVTH240WM vs 74LVT240D,112
SN74LVT240DW 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH240WM vs SN74LVT240DW
SN74LVTH240ADW LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments 74LVTH240WM vs SN74LVTH240ADW
74LVT2240WM Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SO-20 Fairchild Semiconductor Corporation 74LVTH240WM vs 74LVT2240WM
SN74LVT240ADWG4 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH240WM vs SN74LVT240ADWG4

Related Parts for 74LVTH240WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH240WM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH240WM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVTH240WM would you like to use for your alert(s)?
  • Please alert me when 74LVTH240WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTH240WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH240WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTH240WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH240WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH240WM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: