Part Details for 74LVTH16500GX by Fairchild Semiconductor Corporation
Overview of 74LVTH16500GX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVTH16500GX
74LVTH16500GX CAD Models
74LVTH16500GX Part Data Attributes:
|
74LVTH16500GX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVTH16500GX
Fairchild Semiconductor Corporation
Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA54,6X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.5 mm |
Alternate Parts for 74LVTH16500GX
This table gives cross-reference parts and alternative options found for 74LVTH16500GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH16500GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16500ADL,118 | Registered Bus Transceiver | Nexperia | 74LVTH16500GX vs 74LVT16500ADL,118 |
935194780512 | Registered Bus Transceiver | Nexperia | 74LVTH16500GX vs 935194780512 |
935203020112 | Registered Bus Transceiver | Nexperia | 74LVTH16500GX vs 935203020112 |
935203020118 | Registered Bus Transceiver | Nexperia | 74LVTH16500GX vs 935203020118 |
74LVT16500MTD | LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 | Texas Instruments | 74LVTH16500GX vs 74LVT16500MTD |
74LVT16500ADGG | Registered Bus Transceiver | Nexperia | 74LVTH16500GX vs 74LVT16500ADGG |
74LVT16500ADGG,112 | 74LVT16500A - 3.3 V 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin | Nexperia | 74LVTH16500GX vs 74LVT16500ADGG,112 |
SN74LVTH16500DGGR | 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 74LVTH16500GX vs SN74LVTH16500DGGR |
74LVTH16500DGGRE4 | Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, GREEN, PLASTIC, TSSOP-56 | Rochester Electronics LLC | 74LVTH16500GX vs 74LVTH16500DGGRE4 |
74LVTH16500MTD | Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | 74LVTH16500GX vs 74LVTH16500MTD |