Part Details for 74LVTH125D,118 by NXP Semiconductors
Overview of 74LVTH125D,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVTH125D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVTH125D,118-954-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 14SO Min Qty: 2086 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3537 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | 74LVTH125D - Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3537 |
|
$0.1176 / $0.1383 | Buy Now |
Part Details for 74LVTH125D,118
74LVTH125D,118 CAD Models
74LVTH125D,118 Part Data Attributes
|
74LVTH125D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVTH125D,118
NXP Semiconductors
74LVT(H)125 - 3.3 V quad buffer; 3-state SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74LVTH125D,118
This table gives cross-reference parts and alternative options found for 74LVTH125D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH125D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVTH125D,118 | Nexperia | $0.3075 | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin | 74LVTH125D,118 vs 74LVTH125D,118 |
74LVT125D,118 | NXP Semiconductors | Check for Price | 74LVT(H)125 - 3.3 V quad buffer; 3-state SOIC 14-Pin | 74LVTH125D,118 vs 74LVT125D,118 |
74LVTH125D | Nexperia | Check for Price | Bus Driver | 74LVTH125D,118 vs 74LVTH125D |
74LVT125M | National Semiconductor Corporation | Check for Price | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver | 74LVTH125D,118 vs 74LVT125M |
74LVT125DB,112 | NXP Semiconductors | Check for Price | 74LVT(H)125 - 3.3 V quad buffer; 3-state SSOP1 14-Pin | 74LVTH125D,118 vs 74LVT125DB,112 |
74LVT125D | Nexperia | Check for Price | Bus Driver | 74LVTH125D,118 vs 74LVT125D |
74LVTH125DB | NXP Semiconductors | Check for Price | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Bus Driver/Transceiver | 74LVTH125D,118 vs 74LVTH125DB |