-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVTH125BQ,115CT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5469 In Stock |
|
$0.1735 / $0.4300 | Buy Now |
DISTI #
74LVTH125BQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVTH125BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1738 / $0.1946 | Buy Now |
DISTI #
771-LVTH125BQ115
|
Mouser Electronics | Buffers & Line Drivers 74LVTH125BQ/SOT762/DHVQFN14 RoHS: Compliant | 1037 |
|
$0.1760 / $0.5000 | Buy Now |
|
Future Electronics | Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-DHVQFN ( RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1800 | Buy Now |
DISTI #
86090227
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 2178 Package Multiple: 1 Date Code: 2101 | Americas - 18000 |
|
$0.1723 | Buy Now |
|
Rochester Electronics | 74LVTH125BQ - Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, DHVQFN-14 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.1378 / $0.1621 | Buy Now |
DISTI #
74LVTH125BQ,115
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R (Alt: 74LVTH125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVTH125BQ,115
|
EBV Elektronik | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R (Alt: 74LVTH125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVTH125BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVTH125BQ,115
Nexperia
74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.850 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LVTH125BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH125BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVTH125BQ,115 | NXP Semiconductors | Check for Price | 74LVT(H)125 - 3.3 V quad buffer; 3-state QFN 14-Pin | 74LVTH125BQ,115 vs 74LVTH125BQ,115 |