Logic
74LVT640PW,112
Description: 74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us TSSOP2 20-Pin

Overview of 74LVT640PW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVT640PW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVT640PW,112
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube - Rail/Tube (Alt: 74LVT640PW,112) RoHS: Compliant Min Qty: 428 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1409 Partner Stock
  • 428 $0.8367
  • 430 $0.8191
  • 860 $0.7957
  • 2,200 $0.7840
  • 4,300 $0.7665
  • 22,000 $0.7489
  • 43,000 $0.7255
$0.7255 / $0.8367 Buy Now

CAD Models for 74LVT640PW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVT640PW,112 by Nexperia

74LVT640PW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP2
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
3.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVT640PW,112
    Nexperia
    74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us TSSOP2 20-Pin
    VS

Alternate Parts for 74LVT640PW,112

This table gives cross-reference parts and alternative options found for 74LVT640PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT640PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT640PW,112 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) TSSOP2 20-Pin NXP Semiconductors 74LVT640PW,112 vs 74LVT640PW,112
74LVT640PWDH-T LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors 74LVT640PW,112 vs 74LVT640PWDH-T
74LVT640PW LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors 74LVT640PW,112 vs 74LVT640PW
74LVT640PW-T LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors 74LVT640PW,112 vs 74LVT640PW-T
74LVT640PWDH LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors 74LVT640PW,112 vs 74LVT640PWDH
74LVT640PW,118 74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVT640PW,112 vs 74LVT640PW,118
Part Number Description Manufacturer Compare
74LVT640PW,112 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) TSSOP2 20-Pin NXP Semiconductors 74LVT640PW,112 vs 74LVT640PW,112
74LVT640PWDH LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors 74LVT640PW,112 vs 74LVT640PWDH
74LVT640PW-T LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors 74LVT640PW,112 vs 74LVT640PW-T
74LVT640PW,118 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) TSSOP2 20-Pin NXP Semiconductors 74LVT640PW,112 vs 74LVT640PW,118
74LVT640PW LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors 74LVT640PW,112 vs 74LVT640PW
74LVT640PW,118 74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVT640PW,112 vs 74LVT640PW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT640PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT640PW,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVT640PW,112 would you like to use for your alert(s)?
  • Please alert me when 74LVT640PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT640PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT640PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT640PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT640PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT640PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: