Part Details for 74LVT573MTC by onsemi
Results Overview of 74LVT573MTC by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVT573MTC Information
74LVT573MTC by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVT573MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85963115
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 768 Package Multiple: 1 Date Code: 2101 | Americas - 12365 |
|
$0.4618 / $0.4889 | Buy Now |
|
Rochester Electronics | 74LVT573 - Low Voltage Octal Transparent Latch with 3-STATE Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 12365 |
|
$0.3694 / $0.4346 | Buy Now |
DISTI #
74LVT573MTC
|
Avnet Silica | Latch 74LVT573 D Type Transparent Tri State 41 ns 64 mA 20 Pins TSSOP (Alt: 74LVT573MTC) RoHS: Compliant Min Qty: 1825 Package Multiple: 1825 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVT573MTC
|
EBV Elektronik | Latch 74LVT573 D Type Transparent Tri State 41 ns 64 mA 20 Pins TSSOP (Alt: 74LVT573MTC) RoHS: Compliant Min Qty: 1825 Package Multiple: 1825 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 21 |
|
RFQ |
Part Details for 74LVT573MTC
74LVT573MTC CAD Models
74LVT573MTC Part Data Attributes
|
74LVT573MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVT573MTC
onsemi
Low Voltage Octal Transparent Latch with 3-STATE Outputs, TSSOP-20, 1825-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVT573MTC
This table gives cross-reference parts and alternative options found for 74LVT573MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT573MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVT573PWR | Texas Instruments | Check for Price | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | 74LVT573MTC vs SN74LVT573PWR |
74LVT573PW | NXP Semiconductors | Check for Price | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, Bus Driver/Transceiver | 74LVT573MTC vs 74LVT573PW |
74LVT573MTCX | Rochester Electronics LLC | Check for Price | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | 74LVT573MTC vs 74LVT573MTCX |
74LVT573PW,112 | NXP Semiconductors | Check for Price | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state TSSOP2 20-Pin | 74LVT573MTC vs 74LVT573PW,112 |
74LVT573MTC | Rochester Electronics LLC | Check for Price | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74LVT573MTC vs 74LVT573MTC |
74LVT573MTCX | onsemi | Check for Price | Low Voltage Octal Transparent Latch with 3-STATE Outputs, TSSOP-20, 2500-REEL | 74LVT573MTC vs 74LVT573MTCX |