-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVT573D,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3033
|
Newark | Latch, D Type Transp, 3-State, Soic-20, Logic Family/Base Number:74Lvt573, Latch Type:D Type Trans... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.3190 / $0.7070 | Buy Now |
DISTI #
1727-74LVT573D,118CT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1360 In Stock |
|
$0.2545 / $0.6500 | Buy Now |
DISTI #
74LVT573D,118
|
Avnet Americas | Latch, 74LVT573, D Type Transparent, Tri State, 4.2 ns, 64 mA, 20 Pins, SOIC - Tape and Reel (Alt: 7... more RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2142 / $0.2370 | Buy Now |
DISTI #
771-LVT573D118
|
Mouser Electronics | Latches 74LVT573D/SOT163/SO20 RoHS: Compliant | 167 |
|
$0.2480 / $0.5300 | Buy Now |
DISTI #
V79:2366_24803200
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1017 | Americas - 1040 |
|
$0.1724 | Buy Now |
DISTI #
85961422
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R RoHS: Compliant Min Qty: 1490 Package Multiple: 1 Date Code: 1701 | Americas - 4000 |
|
$0.2518 | Buy Now |
DISTI #
51478294
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1017 | Americas - 1040 |
|
$0.1724 | Buy Now |
|
Rochester Electronics | 3.3 V octal D-type transparent latch, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 4143 |
|
$0.2014 / $0.2369 | Buy Now |
DISTI #
74LVT573D,118
|
Avnet Silica | Latch 74LVT573 D Type Transparent Tri State 42 ns 64 mA 20 Pins SOIC (Alt: 74LVT573D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVT573D,118
|
EBV Elektronik | Latch 74LVT573 D Type Transparent Tri State 42 ns 64 mA 20 Pins SOIC (Alt: 74LVT573D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT573D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT573D,118
Nexperia
74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us SOP 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVT573D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT573D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVTH573DWR | Texas Instruments | $0.4395 | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | 74LVT573D,118 vs SN74LVTH573DWR |
SN74LVT573DW | Texas Instruments | Check for Price | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | 74LVT573D,118 vs SN74LVT573DW |
74LVT573D | NXP Semiconductors | Check for Price | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | 74LVT573D,118 vs 74LVT573D |
SN74LVTH573DWG4 | Texas Instruments | Check for Price | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | 74LVT573D,118 vs SN74LVTH573DWG4 |
SN74LVTH573DW | Texas Instruments | $0.4603 | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | 74LVT573D,118 vs SN74LVTH573DW |
74LVTH573WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | 74LVT573D,118 vs 74LVTH573WMX |