Logic
74LVT32374EC
Description: IC LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver

Overview of 74LVT32374EC by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT)

CAD Models for 74LVT32374EC by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT32374EC by NXP Semiconductors

74LVT32374EC
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
LFBGA, BGA96,6X16,32
Pin Count
96
Manufacturer Package Code
SOT-536-1
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e0
Length
13.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
4
Number of Bits
8
Number of Functions
4
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.3 ns
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.5 mm
Want to compare parts?
  1. 74LVT32374EC
    NXP Semiconductors
    IC LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVT32374EC

This table gives cross-reference parts and alternative options found for 74LVT32374EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT32374EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT32374G Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74LVT32374EC vs 74LVT32374G
74LVTH32374GX Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74LVT32374EC vs 74LVTH32374GX
74LVTH322374GX Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74LVT32374EC vs 74LVTH322374GX
SN74LVTH322374KR 3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments 74LVT32374EC vs SN74LVTH322374KR
74LVT32374EC-T IC LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver NXP Semiconductors 74LVT32374EC vs 74LVT32374EC-T
SN74LVTH32374GKER LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96 Texas Instruments 74LVT32374EC vs SN74LVTH32374GKER
74LVT32374GX Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74LVT32374EC vs 74LVT32374GX
935270390518 IC LVT SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, LFBGA-96, Bus Driver/Transceiver NXP Semiconductors 74LVT32374EC vs 935270390518
74LVT32374EC/G,518 74LVT32374 - 3.3 V 32-bit edge-triggered D-type flip-flop; 3-state BGA 96-Pin NXP Semiconductors 74LVT32374EC vs 74LVT32374EC/G,518
74LVT32374EC,518 74LVT32374 - 3.3 V 32-bit edge-triggered D-type flip-flop; 3-state BGA 96-Pin NXP Semiconductors 74LVT32374EC vs 74LVT32374EC,518
Part Number Description Manufacturer Compare
SN74LVTH32374GKER LVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96 Texas Instruments 74LVT32374EC vs SN74LVTH32374GKER
V62/04679-01XE Enhanced Product 3.3-V Abt Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT32374EC vs V62/04679-01XE
74LVTH574PW IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVT32374EC vs 74LVTH574PW
CLVTH32374IGKEREP Enhanced Product 3.3-V Abt 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments 74LVT32374EC vs CLVTH32374IGKEREP
74LVTH574PW,118 74LVT(H)574 - 3.3 V octal D-type flip-flop; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVT32374EC vs 74LVTH574PW,118
935270390518 IC LVT SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, LFBGA-96, Bus Driver/Transceiver NXP Semiconductors 74LVT32374EC vs 935270390518
SN74LVTH574PWRG4 3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT32374EC vs SN74LVTH574PWRG4
74LVTH32374GX Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation 74LVT32374EC vs 74LVTH32374GX
SN74LVT574PWR 3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT32374EC vs SN74LVT574PWR
SN74LVTH574PWR 3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT32374EC vs SN74LVTH574PWR

Related Parts for 74LVT32374EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT32374EC by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT32374EC by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVT32374EC would you like to use for your alert(s)?
  • Please alert me when 74LVT32374EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT32374EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT32374EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT32374EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT32374EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT32374EC by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: